Maxim Integrated MAX3223EEAP+ Line Transceiver, BiCMOS, Inverting, 20-Pin SSOP
- RS Stock No.:
- 190-0962
- Mfr. Part No.:
- MAX3223EEAP+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€8.23
(exc. VAT)
€10.12
(inc. VAT)
- Final 570 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.115 | €8.23 |
*price indicative
- RS Stock No.:
- 190-0962
- Mfr. Part No.:
- MAX3223EEAP+
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Driver, Converter, Driver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | BiCMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | -60mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.33mm | |
| Height | 1.99mm | |
| Width | 7.9mm | |
| Standards/Approvals | No | |
| Series | MAX3223E | |
| Automotive Standard | No | |
| Supply Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Driver, Converter, Driver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type BiCMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 60mA | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current -60mA | ||
Maximum Operating Temperature 85°C | ||
Length 7.33mm | ||
Height 1.99mm | ||
Width 7.9mm | ||
Standards/Approvals No | ||
Series MAX3223E | ||
Automotive Standard No | ||
Supply Current 10μA | ||
- COO (Country of Origin):
- MY
RS-232 Dual Transmitters/Receivers, Maxim Integrated
Applications
RS-232 Line Drivers and Receivers
Note
Related links
- Maxim Integrated Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX3224EAP+ Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX3218CAP+ Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX218EAP+ Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX3222EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3223CUP+ Line Transceiver Inverting, 20-Pin TSSOP
- Maxim Integrated MAX3223EEUP+ Line Transceiver Inverting, 20-Pin TSSOP
