Maxim Integrated MAX3224EAP+ Line Transceiver, BiCMOS, Inverting, 20-Pin SSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-7216
Mfr. Part No.:
MAX3224EAP+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Output Type

BiCMOS

Polarity

Inverting

Pin Count

20

Package Type

SSOP

Automotive Standard

No

Height

1.99 mm

IC Type

Line Transceiver IC

Input Type

Single Ended

Length

7.33 mm

Logic Family

CMOS/TTL

Logic Function

Converter, Driver, Line Driver

Maximum High Level Output Current

60 mA

Maximum Low Level Output Current

-60 mA

Maximum Operating Temperature

85 °C

Maximum Propagation Delay Time @ CL

0.15 μs

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

3 V

Mount Type

Surface

Series

MAX3224

Standards/Approvals

No

Supply Current

10 μA

Width

7.9 mm

For Smaller Packaging:

MAX3228/MAX3229: +2.5V to +5.5V Transceivers in UCSP™

For Low-Voltage or Data Cable Applications:

MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA Transceivers with ±15kV ESD-Protected I/O and Logic Pins

For Integrated ESD Protection:

MAX3222E/MAX3232E/MAX3237E/MAX3241E/MAX3246E: ±15kV ESD-Protected, Down to 10nA, +3.0V to +5.5V, Up to 1Mbps, Transceivers (MAX3246E Available in UCSP)

Applications

Battery-Powered Equipment

Cell Phones

Handheld Equipment

Notebook, Subnotebook, and Palmtop Computers

Peripherals

Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy