Maxim Integrated MAX3227EAAE+ Line Transceiver, CMOS/TTL, Inverting, 16-Pin SSOP
- RS Stock No.:
- 190-7179
- Mfr. Part No.:
- MAX3227EAAE+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-7179
- Mfr. Part No.:
- MAX3227EAAE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Output Type | CMOS/TTL | |
| Polarity | Inverting | |
| Pin Count | 16 | |
| Package Type | SSOP | |
| Automotive Standard | No | |
| Height | 1.99 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Length | 6.33 mm | |
| Logic Family | CMOS | |
| Logic Function | Driver & Receiver | |
| Maximum High Level Output Current | -1 mA | |
| Maximum Low Level Output Current | 1.6 mA | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Propagation Delay Time @ CL | 0.15 μs | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3 V | |
| Mount Type | Surface | |
| Series | MAX3227E | |
| Standards/Approvals | No | |
| Supply Current | 1 μA | |
| Width | 7.9 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Output Type CMOS/TTL | ||
Polarity Inverting | ||
Pin Count 16 | ||
Package Type SSOP | ||
Automotive Standard No | ||
Height 1.99 mm | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Length 6.33 mm | ||
Logic Family CMOS | ||
Logic Function Driver & Receiver | ||
Maximum High Level Output Current -1 mA | ||
Maximum Low Level Output Current 1.6 mA | ||
Maximum Operating Temperature 125 °C | ||
Maximum Propagation Delay Time @ CL 0.15 μs | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3 V | ||
Mount Type Surface | ||
Series MAX3227E | ||
Standards/Approvals No | ||
Supply Current 1 μA | ||
Width 7.9 mm | ||
- COO (Country of Origin):
- PH
For Space-Constrained Applications:
MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V Transceivers in UCSP™
MAX3222E/MAX3232E/MAX3241E/MAX3246E: ±15kV ESD-Protected, Down to 10nA, +3.0V to +5.5V, Up to 1Mbps, Transceivers (MAX3246E Available in UCSP)
For Low-Voltage or Data Cable Applications:
MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx Transceivers with ±15kV ESD-Protected I/O and Logic Pins
Applications
Automotive
Battery-Powered Equipment
Cellular Phones
Handheld Equipment
Notebook, Subnotebook, and Palmtop Computers
Peripherals
Printers
Related links
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated MAX3227EAE+ Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated MAX3226ECAE+ Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated MAX3227CAE+ Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated MAX3226CAE+ Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated MAX3227ECAE+ Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated MAX3227ECTE+ Line Transceiver Inverting, 16-Pin TQFN
