Maxim Integrated MAX3227ECTE+ Line Transceiver, CMOS/TTL, Inverting, 16-Pin TQFN
- RS Stock No.:
- 190-7222
- Mfr. Part No.:
- MAX3227ECTE+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€40.68
(exc. VAT)
€50.04
(inc. VAT)
- Final 215 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €8.136 | €40.68 |
| 10 - 20 | €7.288 | €36.44 |
| 25 - 95 | €7.07 | €35.35 |
| 100 - 245 | €6.59 | €32.95 |
| 250 + | €6.404 | €32.02 |
*price indicative
- RS Stock No.:
- 190-7222
- Mfr. Part No.:
- MAX3227ECTE+
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TQFN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | -1mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 5.1mm | |
| Series | MAX3227E | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TQFN | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current -1mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 5.1mm | ||
Series MAX3227E | ||
Height 800μm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Supply Current 1μA | ||
Automotive Standard No | ||
Related links
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 20-Pin TQFN
- Maxim Integrated MAX3225EETP+ Line Transceiver Inverting, 20-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated MAX13236EETE+ Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated MAX3226CAE+ Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin DIP
