Renesas Electronics ICL3221EIVZ-T Line Transceiver, 16-Pin TSSOP
- RS Stock No.:
- 196-7987
- Mfr. Part No.:
- ICL3221EIVZ-T
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 2500 units)*
€2,147.50
(exc. VAT)
€2,642.50
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.859 | €2,147.50 |
*price indicative
- RS Stock No.:
- 196-7987
- Mfr. Part No.:
- ICL3221EIVZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Series | ISL32 | |
| Standards/Approvals | RoHS | |
| Width | 6.4mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Series ISL32 | ||
Standards/Approvals RoHS | ||
Width 6.4mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
The Renesas ICL32 series is a RS-232 transmitters/receivers with supply voltage Vcc Ranges from 3 to 5.5 volts. It is used in PDAs, notebook, and laptop computers where the low operational power consumption are censorious.
This transceiver are Latch-up free
Automatic and manual powerdown features
Receiver hysteresis for improved noise immunity
Minimum data rate (250kbps)
Wide power supply range ( single +3V to +5.5V)
Low supply current in powerdown state (1μA)
Related links
- Renesas Electronics ICL3221EIVZ-T Line Transceiver, 16-Pin TSSOP
- Renesas Electronics ICL3221ECVZ-T Line Transceiver, 16-Pin TSSOP
- Renesas Electronics ICL3232EIV-16Z-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232IVZ-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3221CVZ-T Line Transceiver 16-Pin TSSOP
- Renesas Electronics ICL3232CVZ-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3221EIVZ Line Transceiver Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3221EIVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP
