Renesas Electronics ICL3221CVZ-T Line Transceiver, ICL324, 16-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-0590
Mfr. Part No.:
ICL3221CVZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Bus Transceiver

IC Type

Transmitter/Receiver

Input Type

3 State

Output Type

ICL324

Mount Type

Board

Package Type

TSSOP

Minimum Supply Voltage

3V

Pin Count

16

Maximum High Level Output Current

1mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

300μA

Maximum Propagation Delay Time @ CL

0.3μs

Maximum Operating Temperature

70°C

Series

ICL3221

Width

5.6mm

Length

6.5mm

Height

2mm

Standards/Approvals

IEC61000-4-2, RoHS

Supply Current

1μA

Automotive Standard

No

The Renesas Electronics line interface ics are high ESD protected, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each device has low bus currents with a receiver inputs and features a full fail-safe design.

Wide common-mode range

Low current shutdown mode

High data rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy