Renesas Electronics ICL3221EIVZ-T7A Line Transceiver, 3 State, Non-Inverting, 16-Pin TSSOP
- RS Stock No.:
- 196-7990
- Mfr. Part No.:
- ICL3221EIVZ-T7A
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 25 more to save €2.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.73
(exc. VAT)
€16.89
(inc. VAT)
In Stock
- 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.746 | €13.73 | - |
| 25 - 45 | €2.636 | €13.18 | €2.75 |
| 50 - 120 | €2.526 | €12.63 | €11.00 |
| 125 - 245 | €2.42 | €12.10 | €40.75 |
| 250 + | €2.334 | €11.67 | €103.00 |
*price indicative
- RS Stock No.:
- 196-7990
- Mfr. Part No.:
- ICL3221EIVZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | CMOS, TTL | |
| IC Type | Line Transceiver IC | |
| Input Type | CMOS, TTL | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Series | ICL3221E | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function CMOS, TTL | ||
IC Type Line Transceiver IC | ||
Input Type CMOS, TTL | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Series ICL3221E | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Supply Current 3mA | ||
Automotive Standard No | ||
The Renesas ICL32 series is a RS-232 transmitters/receivers with supply voltage Vcc Ranges from 3 to 5.5 volts. It is used in PDAs, notebook, and laptop computers where the low operational power consumption are censorious.
This transceiver are Latch-up free
Automatic and manual powerdown features
Receiver hysteresis for improved noise immunity
Minimum data rate (250kbps)
Wide power supply range ( single +3V to +5.5V)
Low supply current in powerdown state (1μA)
Related links
- Renesas Electronics ICL3221EIVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232EIV-16Z-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECV-16Z Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3222ECAZ Line Transceiver Non-Inverting, 20-Pin SSOP
- STMicroelectronics ST485BDR Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN74AVC8T245RHLR Line Transceiver Non-Inverting, 24-Pin VQFN
- Texas Instruments Line Transceiver Non-Inverting, 24-Pin VQFN
