Renesas Electronics ICL3232ECV-16Z Line Transceiver, 3 State, Non-Inverting, 16-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-8342
Mfr. Part No.:
ICL3232ECV-16Z
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

CMOS, TTL

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Minimum Supply Voltage

3.5V

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

0.15μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6.5mm

Width

4.4mm

Standards/Approvals

No

Series

ICL3232E

Height

2mm

Automotive Standard

No

Supply Current

3mA

COO (Country of Origin):
CN

RS-232 Line Drivers and Receivers, Intersil


RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy