Renesas Electronics ISL3170EIUZ-T Line Transceiver, Differential, 10-Pin MSOP

Subtotal (1 reel of 2500 units)*

€5,572.50

(exc. VAT)

€6,855.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€2.229€5,572.50

*price indicative

RS Stock No.:
196-8000
Mfr. Part No.:
ISL3170EIUZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Bus Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

MSOP

Pin Count

10

Minimum Supply Voltage

3V

Maximum High Level Output Current

4mA

Maximum Supply Voltage

3.6V

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ CL

120ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ISL317xE

Width

6mm

Standards/Approvals

RoHS, IEC61000

Length

3.05mm

Height

1.75mm

Supply Current

510μA

Automotive Standard

No

The Renesas ISL317xE series is a RS-485 and RS-422 standard transceivers with supply voltage Vcc Ranges from 3 to 3.6 volts for better communication. This series is configured for full duplex (separate Receiver input and Transmitter output pins) applications.

High data rates which can range up to 20Mbps

Quiescent supply current is very low (800μA ) maximum

Low shutdown supply current (10nA)

-7V to +12V common-mode input/output voltage range

Thermal shutdown and current limiting for driver overload protection

Tiny MSOP packages which consume 50% less board space

This series are full safe (open, short, terminated/floating) receivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy