Renesas Electronics ISL3170EIUZ-T Line Transceiver, Differential, 10-Pin MSOP
- RS Stock No.:
- 196-8001
- Mfr. Part No.:
- ISL3170EIUZ-T
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
€15.39
(exc. VAT)
€18.93
(inc. VAT)
- Shipping from 10 June 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.078 | €15.39 |
| 50 - 120 | €2.956 | €14.78 |
| 125 - 245 | €2.832 | €14.16 |
| 250 - 495 | €2.708 | €13.54 |
| 500 + | €2.614 | €13.07 |
*price indicative
- RS Stock No.:
- 196-8001
- Mfr. Part No.:
- ISL3170EIUZ-T
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | 4mA | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 120ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | ISL317xE | |
| Standards/Approvals | RoHS, IEC61000 | |
| Length | 3.05mm | |
| Width | 6mm | |
| Automotive Standard | No | |
| Supply Current | 510μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 10 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current 4mA | ||
Maximum Low Level Output Current 4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 120ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series ISL317xE | ||
Standards/Approvals RoHS, IEC61000 | ||
Length 3.05mm | ||
Width 6mm | ||
Automotive Standard No | ||
Supply Current 510μA | ||
- COO (Country of Origin):
- MY
Related links
- Renesas Electronics ISL3170EIUZ-T Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL32600EFUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3170EIUZ Line Transceiver 10-Pin MSOP
- Renesas Electronics Line Transceiver 10-Pin DFN
- Renesas Electronics ISL3179EIRZ-T7A Line Transceiver 10-Pin DFN
- Renesas Electronics Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL3156EIUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32600EFUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
