Renesas Electronics ISL4221EIRZ Line Transceiver, CMOS/TTL, Inverting, 18-Pin QFN

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 60 units)*

€292.86

(exc. VAT)

€360.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
60 - 240€4.881€292.86
300 - 540€4.637€278.22
600 +€4.149€248.94

*price indicative

RS Stock No.:
196-8653
Mfr. Part No.:
ISL4221EIRZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

CMOS

IC Type

Transceiver

Input Type

Differential

Output Type

CMOS/TTL

Polarity

Inverting

Mount Type

Surface

Package Type

QFN

Minimum Supply Voltage

2.7V

Pin Count

18

Maximum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Operating Temperature

85°C

Length

5mm

Width

5mm

Series

ISL4221E

Standards/Approvals

No

Height

1mm

Supply Current

150nA

Automotive Standard

No

The Renesas ISL4221EIRZ is a 2.7V to 5.5V powered RS-232 transmitters/receivers that meet ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. They provide ±15kV ESD protection (IEC61000-4-2 Air Gap and Human Body Model) on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are PDAs, Palmtops, and hand-held products where the low operational power consumption and even lower standby power consumption are critical.

Receiver hysteresis for improved noise immunity

Assured minimum data rate: 250kbps

Wide power supply range: single +2.7V to +5.5V

Low supply current in powerdown state: 150nA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy