Renesas Electronics ISL43485IBZ Line Transceiver, 3 State, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 196-8656
- Mfr. Part No.:
- ISL43485IBZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 98 units)*
€197.47
(exc. VAT)
€242.844
(inc. VAT)
- Plus 1,862 unit(s) shipping from 21 September 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 98 - 98 | €2.015 | €197.47 |
| 196 + | €1.914 | €187.57 |
*price indicative
- RS Stock No.:
- 196-8656
- Mfr. Part No.:
- ISL43485IBZ
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | BiCMOS | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -7V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Supply Voltage | 12V | |
| Maximum Low Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | ISL43485 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 1.2mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function BiCMOS | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage -7V | ||
Maximum High Level Output Current -4mA | ||
Maximum Supply Voltage 12V | ||
Maximum Low Level Output Current -4mA | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series ISL43485 | ||
Length 5mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 1.2mA | ||
Related links
- Renesas Electronics ISL43485IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL8488EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487LIBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83490IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
