Renesas Electronics RAA7881522GSP#AB0 Bus Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 235-3058
- Mfr. Part No.:
- RAA7881522GSP#AB0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-3058
- Mfr. Part No.:
- RAA7881522GSP#AB0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1.3ms | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Series | RAA78815 | |
| Length | 3mm | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 550μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1.3ms | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Series RAA78815 | ||
Length 3mm | ||
Height 850μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 550μA | ||
The Renesas Electronics 5 V powered RS-485 transceivers features high output drive and high EFT and ESD protection. It possess less than 125 μA bus input currents therefore represent a true 1/8 unit load. It includes half and full-duplex transceivers with Active high driver which enable pins and Active low receiver enable pins.
Hot plug capability
115 kbps supported data rate
1 Mbps supported data rate
20Mbps supported data rate
Related links
- Renesas Electronics RAA7881522GSP#AB0 Bus Transceiver 8-Pin SOIC
- Renesas Electronics RAA7881562GSP#AB0 Bus Transceiver 14-Pin SOIC
- Texas Instruments Bus Transceiver 8-Pin SOIC
- Texas Instruments SN65HVD1787D Bus Transceiver 8-Pin SOIC
- STMicroelectronics ST4E1216IDT Bus Transceiver 8-Pin SO-8
- Texas Instruments SN65HVD1785P Bus Transceiver 8-Pin PDIP
- Renesas Electronics Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32478EIBZ Line Transceiver 8-Pin SOIC
