Renesas Electronics ISL32478EIBZ Line Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 256-1600
- Mfr. Part No.:
- ISL32478EIBZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 98 units)*
€204.13
(exc. VAT)
€251.08
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 98 + | €2.083 | €204.13 |
*price indicative
- RS Stock No.:
- 256-1600
- Mfr. Part No.:
- ISL32478EIBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 4.5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 110μA | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL32478E | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 2.3mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 4.5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 110μA | ||
Maximum Operating Temperature 85°C | ||
Series ISL32478E | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 2.3mA | ||
The Renesas RS-485/RS-422 Transceiver is fault-protected, extended common-mode range differential transceivers that exceed the RS-485 and RS-422 standards for balanced communication. The RS-485 bus pins (driver outputs and receiver inputs) are fault protected against overvoltage's up to ±60V and are protected against ±16.5kV ESD strikes without latch-up. Additionally, these transceivers operate in environments with common-mode voltages up to ±15V (exceeds the RS-485 requirement), making this fault-protected RS-485 family one of the most robust on the market.
Fault protected RS-485 bus pins up to ±60V
1/4 unit load for up to 128 devices on the bus
±16.5kV HBM ESD protection on RS-485 bus pins
High transient over-voltage tolerance of ±80V
RS-485 data rates of 250kbps to 15Mbps
Low quiescent supply current of 2.3mA
Ultra low shutdown supply current of 10μA
Related links
- Renesas Electronics ISL32478EIBZ Line Transceiver 8-Pin SOIC
- Renesas Electronics Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3179EFBZ-T7A Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL83075EIBZA 8-Channel Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL83485IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32432EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32452EIUZ Line Transceiver 8-Pin MSOP
