Texas Instruments SN74ALVC244PW 8-Channel Buffer, 3 State, 20-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.21

(exc. VAT)

€8.87

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,310 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 40€0.721€7.21
50 - 90€0.703€7.03
100 - 240€0.684€6.84
250 - 490€0.665€6.65
500 +€0.649€6.49

*price indicative

Packaging Options:
RS Stock No.:
249-4983
Mfr. Part No.:
SN74ALVC244PW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ALVC

Product Type

Buffer

Logic Function

Buffer

Number of Channels

8

IC Type

Octal Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

1.65V

Pin Count

20

Maximum High Level Output Current

-4mA

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

4mA

Maximum Operating Temperature

85°C

Height

1.2mm

Length

6.6mm

Width

4.5mm

Standards/Approvals

RoHS

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy