Texas Instruments SN74LVC2G07DBVR 2-Channel Buffer & Line Driver, Open Drain, Non-Inverting, 6-Pin SOT-23
- RS Stock No.:
- 662-8913
- Mfr. Part No.:
- SN74LVC2G07DBVR
- Manufacturer:
- Texas Instruments
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
- 10 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 27 October 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.551 | €5.51 | - |
| 50 - 90 | €0.521 | €5.21 | 5% |
| 100 - 240 | €0.472 | €4.72 | 14% |
| 250 - 490 | €0.424 | €4.24 | 23% |
| 500 + | €0.407 | €4.07 | 26% |
*price indicative
- RS Stock No.:
- 662-8913
- Mfr. Part No.:
- SN74LVC2G07DBVR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Driver, Buffer | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 2 | |
| Input Type | Single Ended | |
| Output Type | Open Drain | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 3.7ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Series | SN74LVC2G07 | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Supply Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Product Type Buffer & Line Driver | ||
Logic Function Driver, Buffer | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 2 | ||
Input Type Single Ended | ||
Output Type Open Drain | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 3.7ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Series SN74LVC2G07 | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Supply Current 10μA | ||
Automotive Standard No | ||
74LVC2G Family, Texas Instruments
74LVC Family
Related links
- Texas Instruments SN74LVC2G07DBVR 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-23
- DiodesZetex 74LVC2G07DW-7 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-363
- Nexperia 74LVC2G07GW Open Drain 6-Pin TSSOP
- Nexperia 74LVC07APW Open Drain 14-Pin TSSOP
- Nexperia 74LVC07APW Open Drain 14-Pin TSSOP
- Nexperia 74LVC07AD Open Drain 14-Pin SOIC
- Texas Instruments SN74LVC1G07DCKT Buffer & Line Driver Non-Inverting, 5-Pin SOT-323
- Texas Instruments SN74LVC1G07DBVR Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
