Texas Instruments Differential Line Driver, Differential, 14-Pin SOIC
- RS Stock No.:
- 252-8542
- Mfr. Part No.:
- SN65HVD37D
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 100 more to save €38.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€131.15
(exc. VAT)
€161.30
(inc. VAT)
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €2.623 | €131.15 | - |
| 100 - 200 | €2.242 | €112.10 | €38.10 |
| 250 - 450 | €2.185 | €109.25 | €109.50 |
| 500 + | €2.13 | €106.50 | €246.50 |
*price indicative
- RS Stock No.:
- 252-8542
- Mfr. Part No.:
- SN65HVD37D
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Differential Line Driver | |
| Logic Function | Driver & Receiver | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 75ns | |
| Maximum Operating Temperature | 85°C | |
| Series | SN65HVD37D | |
| Length | 8.75mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Automotive Standard | No | |
| Supply Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Differential Line Driver | ||
Logic Function Driver & Receiver | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 14 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 75ns | ||
Maximum Operating Temperature 85°C | ||
Series SN65HVD37D | ||
Length 8.75mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Automotive Standard No | ||
Supply Current 400μA | ||
Related links
- Texas Instruments SN65HVD37D Differential Line Driver 14-Pin SOIC
- Texas Instruments SN75ALS180N Dual Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN75ALS191P 2-Channel Differential Line Driver Non-Inverting, 8-Pin PDIP
- Texas Instruments DRV134UA Differential Line Driver 16-Pin SOIC
- Texas Instruments Differential Line Driver Inverting 16-Pin SSOP
- Texas Instruments SN65LBC174A16DW 4-Channel Differential Line Driver 16-Pin SOIC
- Texas Instruments AM26C31QD 4-Channel Differential Line Driver 16-Pin SOIC
- Analog Devices ADA4940-1ARZ Differential Line Driver 8-Pin SOIC
