Texas Instruments SN75ALS180N Dual Buffer & Line Driver, Differential, Non-Inverting, 14-Pin PDIP
- RS Stock No.:
- 252-8558
- Mfr. Part No.:
- SN75ALS180N
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 2 units)*
€12.16
(exc. VAT)
€14.96
(inc. VAT)
- Final 106 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €6.08 | €12.16 |
| 10 - 18 | €5.77 | €11.54 |
| 20 - 48 | €5.19 | €10.38 |
| 50 - 98 | €4.68 | €9.36 |
| 100 + | €4.445 | €8.89 |
*price indicative
- RS Stock No.:
- 252-8558
- Mfr. Part No.:
- SN75ALS180N
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Dual Buffer & Line Driver | |
| Logic Function | Driver & Receiver | |
| Number of Channels | 1 | |
| IC Type | Differential Driver | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum High Level Output Current | -60mA | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Propagation Delay Time @ CL | 19ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Supply Current | 30mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Dual Buffer & Line Driver | ||
Logic Function Driver & Receiver | ||
Number of Channels 1 | ||
IC Type Differential Driver | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Minimum Supply Voltage 4.75V | ||
Maximum High Level Output Current -60mA | ||
Maximum Supply Voltage 5.25V | ||
Maximum Propagation Delay Time @ CL 19ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 60mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Height 1.75mm | ||
Length 8.75mm | ||
Supply Current 30mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN75ALS180N Dual Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN7407N 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN74LS07N 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN74LS07D Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN7407D 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN74LVTH125PWR 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Texas Instruments SN75ALS191P 2-Channel Differential Line Driver Non-Inverting, 8-Pin PDIP
