Texas Instruments SN65LBC174A16DW 4-Channel Differential Line Driver, 3 State, 16-Pin SOIC
- RS Stock No.:
- 252-8546
- Mfr. Part No.:
- SN65LBC174A16DW
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 40 units)*
€210.80
(exc. VAT)
€259.20
(inc. VAT)
Last RS stock
- Final 160 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | €5.27 | €210.80 |
*price indicative
- RS Stock No.:
- 252-8546
- Mfr. Part No.:
- SN65LBC174A16DW
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Differential Line Driver | |
| Logic Function | Line Driver | |
| Number of Channels | 4 | |
| IC Type | Differential Line Driver | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Maximum Operating Temperature | 85°C | |
| Series | SN65LBC174A | |
| Length | 10.5mm | |
| Height | 2.65mm | |
| Standards/Approvals | RoHS | |
| Width | 7.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Differential Line Driver | ||
Logic Function Line Driver | ||
Number of Channels 4 | ||
IC Type Differential Line Driver | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Maximum Operating Temperature 85°C | ||
Series SN65LBC174A | ||
Length 10.5mm | ||
Height 2.65mm | ||
Standards/Approvals RoHS | ||
Width 7.6mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN65LBC174A16DW 4-Channel Differential Line Driver 16-Pin SOIC
- Texas Instruments AM26C31QD 4-Channel Differential Line Driver 16-Pin SOIC
- Broadcom AELT-8000-S102 4-Channel Differential Line Driver Inverting 16-Pin SOIC-16
- Broadcom AELT-8000-S16 4-Channel Differential Line Driver Inverting 16-Pin SOIC-16
- Texas Instruments Differential Line Driver Inverting 16-Pin SSOP
- Texas Instruments AM26C31IDBR Differential Line Driver Inverting 16-Pin SSOP
- IC Haus IC-HD7 SO16N 4-Channel Differential Line Driver 16-Pin NSOIC
- Texas Instruments CD74HC365M Hex-Channel Buffer & Line Driver 16-Pin SOIC
