Renesas Electronics Line Transceiver, Differential, Non-Inverting, 8-Pin MSOP
- RS Stock No.:
- 256-1602
- Mfr. Part No.:
- ISL32492EIUZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1602
- Mfr. Part No.:
- ISL32492EIUZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 4.5mA | |
| Maximum Low Level Output Current | 110μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | ISL32492E | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Supply Current | 2.3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 4.5mA | ||
Maximum Low Level Output Current 110μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series ISL32492E | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Supply Current 2.3mA | ||
Automotive Standard No | ||
The Renesas RS-485/RS-422 Transceiver is fault protected, 5V powered, differential transceivers that exceed the RS-485 and RS-422 standards for balanced communication. The RS-485 transceiver pins (driver outputs and receiver inputs) are fault protected up to ±60V and are protected against ±16.5kV ESD strikes without latch-up. Additionally, the extended Common-Mode Range (CMR) allows these transceivers to operate in environments with common-mode voltages up to ±25V (>2x the RS-485 requirement), making this fault protected RS-485 family one of the most robust on the market.
Fault protected RS-485 bus pins up to ±60V
Extended common-mode range of ±25V (more than twice the range required for RS-485)
1/4 unit load for up to 128 devices on the bus
±16.5kV HBM ESD protection on RS-485 bus pins
RS-485 data rates of 250kbps to 15Mbps
Related links
- Renesas Electronics Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32492EIUZ-T7A Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics ISL3159EFUZ-T7A Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics ISL3156EIUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32600EFUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL3155EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
