Renesas Electronics ISL3152EIBZ Line Transceiver, CMOS, 8-Pin SOIC
- RS Stock No.:
- 262-7232
- Mfr. Part No.:
- ISL3152EIBZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 980 units)*
€958.44
(exc. VAT)
€1,178.94
(inc. VAT)
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 980 - 1960 | €0.978 | €958.44 |
| 2940 + | €0.954 | €934.92 |
*price indicative
- RS Stock No.:
- 262-7232
- Mfr. Part No.:
- ISL3152EIBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | RS422/RS485 | |
| Output Type | CMOS | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 800μA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 70μA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Width | 4mm | |
| Series | ISL3152E | |
| Length | 5mm | |
| Height | 1.75mm | |
| Supply Current | 550μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type RS422/RS485 | ||
Output Type CMOS | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum High Level Output Current 800μA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 70μA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Width 4mm | ||
Series ISL3152E | ||
Length 5mm | ||
Height 1.75mm | ||
Supply Current 550μA | ||
Automotive Standard No | ||
The Renesas Electronics line interface ICs provides a high output drive combined with the low bus input currents allows for connecting up to 512 transceivers on the same bus. The receiver inputs feature a full fail-safe design that turns the receiver outputs high when the bus inputs are open or shorted.
High transient overvoltage tolerance
Full fail-safe outputs
Related links
- Renesas Electronics ISL3152EIBZ Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3152EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL3152EIUZ Line Transceiver 8-Pin 8LD MSOP
- Renesas Electronics ISL3152EIBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 8-Pin SOIC
- Maxim Integrated MAX3085CSA+ Line Transceiver Inverting, 8-Pin SOIC
- Renesas Electronics ISL3259EIUZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics Line Transceiver Non-Inverting, 8-Pin SOIC
