Renesas Electronics ISL3179EFRZ Line Transceiver, CMOS, 10-Pin DFN
- RS Stock No.:
- 262-7236
- Mfr. Part No.:
- ISL3179EFRZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 100 units)*
€172.80
(exc. VAT)
€212.50
(inc. VAT)
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.728 | €172.80 |
*price indicative
- RS Stock No.:
- 262-7236
- Mfr. Part No.:
- ISL3179EFRZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transceiver | |
| Input Type | 3 State | |
| Output Type | CMOS | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 4mA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 2.6mA | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | ISL3179E | |
| Supply Current | 2.6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transceiver | ||
Input Type 3 State | ||
Output Type CMOS | ||
Package Type DFN | ||
Pin Count 10 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 4mA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 2.6mA | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Length 5mm | ||
Height 1.75mm | ||
Series ISL3179E | ||
Supply Current 2.6mA | ||
Automotive Standard No | ||
The Renesas Electronics line interface ICs high ESD protected, powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. It is configured for full duplex applications with the half duplex version multiplexes the Rx inputs and TX outputs to allow a transceiver with an output disable function.
Low quiescent current
Low current shutdown mode
Field bus networks
Related links
- Renesas Electronics ISL3179EFRZ Line Transceiver 10-Pin DFN
- Renesas Electronics ISL3179EFRZ-T7A Line Transceiver 10-Pin DFNEP-10
- Renesas Electronics Line Transceiver 10-Pin DFN
- Renesas Electronics ISL3179EIRZ-T7A Line Transceiver 10-Pin DFN
- Renesas Electronics ISL3150EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3179EIUZ Line Transceiver Bipolar, 8-Pin MSOP
- Renesas Electronics ISL3332IAZ Line Transceiver 28-Pin SSOP
- Renesas Electronics ICL3238EIAZ Line Transceiver Non-Inverting, 20-Pin SSOP
