Renesas Electronics ISL3150EIUZ 10-Channel Line Transceiver, CMOS/TTL, 10-Pin MSOP

Subtotal (1 tube of 980 units)*

€991.76

(exc. VAT)

€1,220.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
980 +€1.012€991.76

*price indicative

RS Stock No.:
264-3573
Mfr. Part No.:
ISL3150EIUZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Transceiver

Number of Channels

10

IC Type

Transmitter/Receiver

Input Type

RS422/RS485

Output Type

CMOS/TTL

Package Type

MSOP

Pin Count

10

Minimum Supply Voltage

3V

Maximum High Level Output Current

1mA

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

70μA

Maximum Operating Temperature

85°C

Width

4mm

Standards/Approvals

RoHS

Length

5mm

Height

1.75mm

Series

ISL3150E

Supply Current

550μA

Automotive Standard

No

The Renesas Electronics family of 5V powered RS-485/RS-422 transceivers features high output drive and high ESD protection. The receiver inputs feature a full fail-safe design that turns the receiver outputs high when the bus inputs are open or shorted. The high output drive combined with the low bus input currents allows for connecting up to 512 transceivers on the same bus.

Ultra-low shutdown current 70nA

Full fail-safe outputs for open or shorted inputs

Supported data rates: 115kbps, 1Mbps, 20Mbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy