Renesas Electronics ISL4238EIRZ Line Transceiver, 32-Pin QFN
- RS Stock No.:
- 263-0224
- Mfr. Part No.:
- ISL4238EIRZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-0224
- Mfr. Part No.:
- ISL4238EIRZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Transceiver | |
| Input Type | 3 State | |
| Package Type | QFN | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 60mA | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL4238E | |
| Height | 900μm | |
| Length | 5mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Automotive Standard | No | |
| Supply Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Transceiver | ||
Input Type 3 State | ||
Package Type QFN | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 32 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 60mA | ||
Maximum Low Level Output Current 300μA | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL4238E | ||
Height 900μm | ||
Length 5mm | ||
Width 5mm | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Automotive Standard No | ||
Supply Current 10nA | ||
The Renesas Electronics line interface ICs is a transmitters-receivers interface circuits with an applications used in notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions.
Battery powered, hand-held, and portable equipment
Low supply current in power-down state
Receiver hysteresis for improved noise immunity
Related links
- Renesas Electronics ISL4238EIRZ Line Transceiver, 32-Pin QFN
- Renesas Electronics ISL4241EIRZ Line Transceiver 32-Pin QFN
- Microchip AT86RF233-ZU ZigBee Transceiver, 32-Pin QFN
- Silicon Labs EFR32FG1V131F256GM32-C0 RF Transceiver, 32-Pin QFN
- Silicon Labs EFR32FG1P131F256GM32-C0 RF Transceiver, 32-Pin QFN
- STMicroelectronics ST25R3911B-AQFT RF Transceiver, 32-Pin QFN
- Microchip MRF89XAT-I/MQ RF Transceiver, 32-Pin QFN
- MaxLinear Multiprotocol Transceiver 32-Pin QFN, SP335EER1-0A-EB
