Renesas Electronics ISL4241EIRZ Line Transceiver, 2 State, 32-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
921-5715
Mfr. Part No.:
ISL4241EIRZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

CMOS

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

2 State

Mount Type

Surface

Package Type

QFN

Minimum Supply Voltage

2.7V

Pin Count

32

Maximum High Level Output Current

-1mA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

1.6mA

Maximum Propagation Delay Time @ CL

0.3μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

900μm

Length

5mm

Series

ISL4241E

Width

5mm

Standards/Approvals

No

Supply Current

10nA

Automotive Standard

No

COO (Country of Origin):
MY

RS-232 Line Drivers and Receivers, Intersil


RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy