Renesas Electronics ISL6228IRTZ Line Transceiver, Non-Inverting, 28-Pin TQFN
- RS Stock No.:
- 263-0251
- Mfr. Part No.:
- ISL6228IRTZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.90
(exc. VAT)
€8.49
(inc. VAT)
Last RS stock
- Final 725 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €6.90 |
| 10 - 24 | €6.24 |
| 25 - 49 | €5.94 |
| 50 - 74 | €5.83 |
| 75 + | €5.16 |
*price indicative
- RS Stock No.:
- 263-0251
- Mfr. Part No.:
- ISL6228IRTZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transceiver IC | |
| Input Type | 3 State | |
| Polarity | Non-Inverting | |
| Package Type | TQFN | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 25V | |
| Maximum High Level Output Current | 1μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 4mm | |
| Series | ISL6228 | |
| Width | 4mm | |
| Height | 750μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 16μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transceiver IC | ||
Input Type 3 State | ||
Polarity Non-Inverting | ||
Package Type TQFN | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 28 | ||
Maximum Supply Voltage 25V | ||
Maximum High Level Output Current 1μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 4mm | ||
Series ISL6228 | ||
Width 4mm | ||
Height 750μm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 16μA | ||
- COO (Country of Origin):
- MY
The Renesas Electronics DC-DC converters is a dual channel synchronous-buck PWM controller featuring intersil's robust ripple regulator technology that delivers truly superior dynamic response to input voltage and output load transients.
Fast transient response
Individual power stage input rail
Internal digital soft-start
Related links
- Renesas Electronics ISL6228IRTZ Line Transceiver 28-Pin TQFN
- Texas Instruments Line Transceiver 28-Pin TSSOP
- Texas Instruments MAX3243IPW Line Transceiver 28-Pin TSSOP
- Renesas Electronics ICL3237EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3245EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243EIAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243ECAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
