Renesas Electronics ICL3241EIVZ Line Receiver, CMOS/TTL, 28-Pin TSSOP

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.50

(exc. VAT)

€6.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,478 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€2.75€5.50-
10 - 48€2.465€4.9310%
50 - 98€2.335€4.6715%
100 - 248€2.02€4.0426%
250 +€1.925€3.8530%

*price indicative

Packaging Options:
RS Stock No.:
263-6917
Mfr. Part No.:
ICL3241EIVZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Receiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Input Type

CMOS, TTL

Output Type

CMOS/TTL

Package Type

TSSOP

Minimum Supply Voltage

3V

Pin Count

28

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

1mA

Maximum Low Level Output Current

300μA

Maximum Propagation Delay Time @ CL

0.15μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Length

5mm

Series

ICL3241E

Width

4.4mm

Standards/Approvals

IEC61000-4-2, RoHS

Automotive Standard

No

Supply Current

1μA

COO (Country of Origin):
PH
The Renesas Electronics RS-232 Transmitters/Receivers provide ESD protection on transmitter outputs and receiver inputs. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions.

Manual and automatic power-down features

Ensured mouse driveability

Receiver hysteresis for improved noise immunity

Pb-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy