Renesas Electronics ISL8490IBZ Line Transceiver, BiCMOS, 8-Pin SOIC
- RS Stock No.:
- 263-6969
- Mfr. Part No.:
- ISL8490IBZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal (1 tube of 980 units)*
€862.40
(exc. VAT)
€1,058.40
(inc. VAT)
In Stock
- 2,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 980 - 1960 | €0.88 | €862.40 |
| 2940 + | €0.858 | €840.84 |
*price indicative
- RS Stock No.:
- 263-6969
- Mfr. Part No.:
- ISL8490IBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Single Transceiver | |
| Input Type | BiCMOS | |
| Output Type | BiCMOS | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 1mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 80μA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 4 mm | |
| Series | ISL8490 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Supply Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Single Transceiver | ||
Input Type BiCMOS | ||
Output Type BiCMOS | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum High Level Output Current 1mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 80μA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 4 mm | ||
Series ISL8490 | ||
Length 5mm | ||
Height 1.75mm | ||
Supply Current 500μA | ||
Automotive Standard No | ||
The Renesas Electronics BiCMOS 5V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Unlike competitive devices, this family is specified for 10% tolerance supplies.
Specified for 10% tolerance supplies
Full duplex and half duplex pinouts
Pb-free plus anneal
Related links
- Renesas Electronics ISL8490IBZ Line Transceiver, BiCMOS
- Renesas Electronics ISL4485EIBZ Line Transceiver, BiCMOS
- Renesas Electronics ISL8490IBZ-T Dual-Channel Line Transceiver, Differential
- Renesas Electronics ISL3330IAZ-T Line Transceiver, BiCMOS
- Renesas Electronics ISL3298EFRTZ-T Line Transmitter, BiCMOS
- Renesas Electronics ISL32472EIBZ Line Transceiver, Differential
- Renesas Electronics ISL3332IAZ Line Transceiver TTL
- Renesas Electronics ICL3221ECVZ Line Transceiver, 16-Pin TSSOP
