Renesas Electronics HIN202EIBNZ-T7A Line Transceiver, CMOS/TTL, Inverting, 16-Pin SOIC-16

Subtotal (1 reel of 250 units)*

€268.00

(exc. VAT)

€329.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€1.072€268.00

*price indicative

RS Stock No.:
263-8889
Mfr. Part No.:
HIN202EIBNZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Input Type

TTL, CMOS

Output Type

CMOS/TTL

Polarity

Inverting

Mount Type

Board

Package Type

SOIC-16

Minimum Supply Voltage

4.5V

Pin Count

16

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

15mA

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.6mm

Standards/Approvals

RoHS

Length

18.1mm

Series

HIN202E

Height

2.65mm

Supply Current

15mA

Automotive Standard

No

COO (Country of Origin):
CN
The Renesas Electronics RS-232 transmitters/receiver interface circuit particularly suited for those applications where 12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems.

On-board voltage doubler/inverter

Low power consumption

Low power shutdown function

Three state TTL/CMOS receiver outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy