Renesas Electronics ICL3232IBNZ-T7A Line Transceiver, CMOS/TTL, Non-Inverting, 16-Pin SOIC-16
- RS Stock No.:
- 263-8894
- Mfr. Part No.:
- ICL3232IBNZ-T7A
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 250 units)*
€399.25
(exc. VAT)
€491.00
(inc. VAT)
- Shipping from 14 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.597 | €399.25 |
*price indicative
- RS Stock No.:
- 263-8894
- Mfr. Part No.:
- ICL3232IBNZ-T7A
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | CMOS, TTL | |
| Output Type | CMOS/TTL | |
| Polarity | Non-Inverting | |
| Mount Type | Board | |
| Package Type | SOIC-16 | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 3mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Maximum Operating Temperature | 85°C | |
| Series | ICL3232 | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Length | 10.5mm | |
| Height | 2.65mm | |
| Supply Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type CMOS, TTL | ||
Output Type CMOS/TTL | ||
Polarity Non-Inverting | ||
Mount Type Board | ||
Package Type SOIC-16 | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 3mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 300μA | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Maximum Operating Temperature 85°C | ||
Series ICL3232 | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Length 10.5mm | ||
Height 2.65mm | ||
Supply Current 10μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics ICL3232IBNZ-T7A Line Transceiver Non-Inverting, 16-Pin SOIC-16
- Renesas Electronics ICL3232IBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IBNZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP-16
- Renesas Electronics HIN202EIBNZ-T7A Line Transceiver Inverting, 16-Pin SOIC-16
- Renesas Electronics HIN232IBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232CBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics HIN232IBZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
