Renesas Electronics HIN232IBZ Line Transceiver, CMOS/TTL, Non-Inverting, 16-Pin SOIC
- RS Stock No.:
- 264-0584
- Mfr. Part No.:
- HIN232IBZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
€5.14
(exc. VAT)
€6.32
(inc. VAT)
- 2,620 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.028 | €5.14 |
| 25 - 45 | €0.88 | €4.40 |
| 50 - 95 | €0.864 | €4.32 |
| 100 - 245 | €0.72 | €3.60 |
| 250 + | €0.674 | €3.37 |
*price indicative
- RS Stock No.:
- 264-0584
- Mfr. Part No.:
- HIN232IBZ
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | 3 State | |
| Output Type | CMOS/TTL | |
| Polarity | Non-Inverting | |
| Mount Type | Board | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 10mA | |
| Maximum Supply Voltage | 5V | |
| Maximum Propagation Delay Time @ CL | 0.5μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 5mA | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.6mm | |
| Series | HIN232 | |
| Height | 2.65mm | |
| Length | 10.5mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type 3 State | ||
Output Type CMOS/TTL | ||
Polarity Non-Inverting | ||
Mount Type Board | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum High Level Output Current 10mA | ||
Maximum Supply Voltage 5V | ||
Maximum Propagation Delay Time @ CL 0.5μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 5mA | ||
Maximum Operating Temperature 85°C | ||
Width 7.6mm | ||
Series HIN232 | ||
Height 2.65mm | ||
Length 10.5mm | ||
Standards/Approvals RoHS | ||
Supply Current 10mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- Renesas Electronics HIN232IBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics HIN232IBZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232CBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IBNZ-T7A Line Transceiver Non-Inverting, 16-Pin SOIC-16
- Renesas Electronics ICL3232IBNZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP-16
- Renesas Electronics ICL3232IVZ-T Line Transceiver Non-Inverting, 16-Pin TSSOP
