Renesas Electronics ISL32472EIBZ-T7A Line Transceiver, Non-Inverting, 8-Pin 8LD SOIC
- RS Stock No.:
- 263-8935
- Mfr. Part No.:
- ISL32472EIBZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8935
- Mfr. Part No.:
- ISL32472EIBZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Polarity | Non-Inverting | |
| Package Type | 8LD SOIC | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 4.5mA | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 110μA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | ISL32472E | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 4.5mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Polarity Non-Inverting | ||
Package Type 8LD SOIC | ||
Pin Count 8 | ||
Maximum High Level Output Current 4.5mA | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 110μA | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Series ISL32472E | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 4.5mA | ||
- COO (Country of Origin):
- TW
The Renesas Electronics transceivers with cable invert is fault protected, extended common-mode range differential transceivers for balanced communication. The receiver inputs feature a full fail-safe design that ensures a logic high Rx output if the Rx inputs are floating, shorted, or on a terminated but undriven bus.
1/4 Unit load for up to 128 devices on the bus
Cable invert pin corrects for reversed cable connections
Low quiescent supply current
Ultra low shutdown supply current
Pb-free (RoHS compliant)
Related links
- Renesas Electronics ISL32472EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL32472EIBZ Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3158EIUZ 8-Channel Line Transceiver 8-Pin 8LD MSOP
- Renesas Electronics ISL32452EIBZ-T7A Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32495EIBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- Renesas Electronics ISL3159EFBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- Renesas Electronics ISL3152EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Intersil ISL32458EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
