Renesas Electronics ISL32614EFHZ-T7A Line Transceiver, 6-Pin 6LD SOT23
- RS Stock No.:
- 263-8939
- Mfr. Part No.:
- ISL32614EFHZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8939
- Mfr. Part No.:
- ISL32614EFHZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Package Type | 6LD SOT23 | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 6 | |
| Maximum High Level Output Current | 80μA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Low Level Output Current | 20μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.15mm | |
| Width | 2.4mm | |
| Standards/Approvals | IEC 61000, RoHS | |
| Series | ISL32614E | |
| Length | 2.9mm | |
| Supply Current | 80μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Package Type 6LD SOT23 | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 6 | ||
Maximum High Level Output Current 80μA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Low Level Output Current 20μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.15mm | ||
Width 2.4mm | ||
Standards/Approvals IEC 61000, RoHS | ||
Series ISL32614E | ||
Length 2.9mm | ||
Supply Current 80μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics Transmitter HBM ESD protected single transmitters for differential communication. This driver have very low bus currents, so they present less than a 1/8 unit load to the bus. Hot plug circuitry ensures that the Tx outputs remain in a high impedance state while the power supply stabilizes.
Slew rate limited for data rates up to 256kbps
Current limiting and thermal shutdown for driver overload protection
5V tolerant logic inputs
Pb-Free (RoHS Compliant)
Related links
- Renesas Electronics ISL32614EFHZ-T7A Line Transceiver, 6-Pin 6LD SOT23
- Renesas Electronics ISL3283EFHZ-T7A Line Transceiver, 6-Pin 6LD SOT23
- ISL28191FHZ-T7 Renesas Electronics 61 MHz, 6-Pin 5.5V 6LD SOT23
- Renesas Electronics ISL3283EFHZ-T Line Transceiver Non-Inverting, 6-Pin SOT-23
- Renesas Electronics ISL9111EH33Z-T7A Voltage Regulator 3.3V 1.2 MHz, 6LD SOT23 6-Pin
- Renesas Electronics ISL3281EIHZ-T7A Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3295EIHZ-T7A Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL84714IHZ-T Analogue SPDT Switch Bipolar Demultiplexer, 6-Pin 6LD SC70
