Renesas Electronics ISL3283EFHZ-T Line Transceiver, Differential, Non-Inverting, 6-Pin SOT-23
- RS Stock No.:
- 256-1615
- Mfr. Part No.:
- ISL3283EFHZ-T
- Manufacturer:
- Renesas Electronics
Add 50 more to save €13.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.21
(exc. VAT)
€11.33
(inc. VAT)
- 1,665 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.842 | €9.21 | - |
| 50 - 95 | €1.568 | €7.84 | €13.70 |
| 100 - 245 | €1.342 | €6.71 | €50.00 |
| 250 - 995 | €1.25 | €6.25 | €148.00 |
| 1000 + | €0.944 | €4.72 | €898.00 |
*price indicative
- RS Stock No.:
- 256-1615
- Mfr. Part No.:
- ISL3283EFHZ-T
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 500μA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 80μA | |
| Maximum Operating Temperature | 125°C | |
| Series | ISL3283E | |
| Length | 2.9mm | |
| Standards/Approvals | IEC 61000, RoHS | |
| Width | 1.6mm | |
| Height | 1.45mm | |
| Supply Current | 400μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 500μA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 80μA | ||
Maximum Operating Temperature 125°C | ||
Series ISL3283E | ||
Length 2.9mm | ||
Standards/Approvals IEC 61000, RoHS | ||
Width 1.6mm | ||
Height 1.45mm | ||
Supply Current 400μA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ISL3283EFHZ-T Line Transceiver Non-Inverting, 6-Pin SOT-23
- Renesas Electronics ISL3281EIHZ-T Line Transceiver 6-Pin SOT-23
- Renesas Electronics ISL83071EIBZA-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL8485IBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3152EIBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL83488IBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL8490IBZ-T 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3283EIHZ-T Line Transceiver Bipolar, 6-Pin SOT-23
