Renesas Electronics ISL3283EFHZ-T7A Line Transceiver, 6-Pin 6LD SOT23
- RS Stock No.:
- 263-8945
- Mfr. Part No.:
- ISL3283EFHZ-T7A
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.53
(exc. VAT)
€16.64
(inc. VAT)
In Stock
- Plus 225 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.706 | €13.53 |
| 10 - 20 | €2.436 | €12.18 |
| 25 - 45 | €2.304 | €11.52 |
| 50 - 95 | €2.254 | €11.27 |
| 100 + | €1.954 | €9.77 |
*price indicative
- RS Stock No.:
- 263-8945
- Mfr. Part No.:
- ISL3283EFHZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Package Type | 6LD SOT23 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5V | |
| Maximum High Level Output Current | 500μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 80μA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 2.4mm | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Series | ISL3283E | |
| Automotive Standard | No | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Package Type 6LD SOT23 | ||
Pin Count 6 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5V | ||
Maximum High Level Output Current 500μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 80μA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 2.4mm | ||
Length 2.9mm | ||
Height 1.15mm | ||
Series ISL3283E | ||
Automotive Standard No | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- MY
The Renesas Electronics single receiver that meet both the RS-485 and RS-422 standards for balanced communication. These receivers have very low bus currents so they present a true 1/8 unit load to the RS-485 bus. This allows up to 256 receivers on the network without violating the RS-485 specifications 32 unit load maximum and without using repeaters.
Include an active low enable pin
Tri-statable Rx available
Specified for +125°C operation
Full fail-safe
Pb-free (RoHS compliant)
Related links
- Renesas Electronics ISL3283EFHZ-T7A Line Transceiver, 6-Pin 6LD SOT23
- Renesas Electronics ISL32614EFHZ-T7A Line Transceiver, 6-Pin 6LD SOT23
- Renesas Electronics ISL3283EFHZ-T Line Transceiver Non-Inverting, 6-Pin SOT-23
- Renesas Electronics Line Transceiver Non-Inverting, 6-Pin SOT-23
- ISL28191FHZ-T7 Renesas Electronics 61 MHz, 6-Pin 5.5V 6LD SOT23
- Renesas Electronics ISL9111EH33Z-T7A Voltage Regulator 3.3V 1.2 MHz, 6LD SOT23 6-Pin
- Renesas Electronics ISL3281EIHZ-T7A Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3295EIHZ-T7A Line Transceiver Bipolar, 6-Pin SOT-23
