Renesas Electronics ICL3232ECV-16Z-T 16-Channel Line Transceiver, CMOS/TTL, 16-Pin TSSOP

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
264-3556
Mfr. Part No.:
ICL3232ECV-16Z-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Number of Channels

16

Input Type

CMOS, TTL

Output Type

CMOS/TTL

Mount Type

Board

Package Type

TSSOP

Pin Count

16

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

3mA

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Low Level Output Current

300μA

Maximum Operating Temperature

70°C

Height

2mm

Standards/Approvals

RoHS

Width

5.6mm

Series

ICL3232E

Length

6.5mm

Automotive Standard

No

Supply Current

1μA

COO (Country of Origin):
CN
The Renesas Electronics powered RS-232 transmitters/receivers that meet ElA/TIA-232. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Data rates greater than 250kbps are ensured at worst case load conditions.

Latch-up free

Manual and automatic power-down features

Receiver hysteresis for improved noise immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy