Renesas Electronics ICL3221CVZ Line Transceiver, TTL, RS232, CMOS, 16-Pin TSSOP
- RS Stock No.:
- 921-5813
- Mfr. Part No.:
- ICL3221CVZ
- Manufacturer:
- Renesas Electronics
Add 50 more to save €3.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
- 2,615 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.572 | €7.86 | - |
| 50 - 120 | €1.51 | €7.55 | €3.10 |
| 125 - 245 | €1.444 | €7.22 | €16.00 |
| 250 - 495 | €1.382 | €6.91 | €47.50 |
| 500 + | €1.336 | €6.68 | €118.00 |
*price indicative
- RS Stock No.:
- 921-5813
- Mfr. Part No.:
- ICL3221CVZ
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | TTL, RS232, CMOS | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -1mA | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ICL32XX | |
| Width | 6.4mm | |
| Standards/Approvals | V.28/V.24, EIA/TIA-232, RoHS | |
| Height | 1.2mm | |
| Length | 5mm | |
| Supply Current | 300μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type TTL, RS232, CMOS | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -1mA | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ICL32XX | ||
Width 6.4mm | ||
Standards/Approvals V.28/V.24, EIA/TIA-232, RoHS | ||
Height 1.2mm | ||
Length 5mm | ||
Supply Current 300μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RS-232 Line Drivers and Receivers, Intersil
RS-232 Line Drivers and Receivers
Related links
- Renesas Electronics ICL3221CAZ Line Transceiver RS232 16-Pin SSOP
- Renesas Electronics ICL3221ECVZ Line Transceiver 16-Pin TSSOP
- Renesas Electronics ICL3221CVZ-T Line Transceiver 16-Pin TSSOP
- Renesas Electronics ICL3221EIVZ Line Transceiver Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3221EIAZ-T Line Transceiver 16-Pin SSOP
- MaxLinear SP232ACN-L/TR 2-Channel Line Transceiver RS232 16-Pin SOIC
- Renesas Electronics ICL232CBEZ 2-Channel Line Transceiver 16-Pin SOIC W
- STMicroelectronics ST232ABDR 2-Channel Line Transceiver 16-Pin SOIC
