Renesas Electronics 821024PPG 4-Channel Line Transceiver, Analogue, Digital, 44-Pin

Subtotal (1 tray of 80 units)*

€443.12

(exc. VAT)

€545.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
80 +€5.539€443.12

*price indicative

RS Stock No.:
264-3456
Mfr. Part No.:
821024PPG
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Number of Channels

4

IC Type

PCM Codec

Input Type

Analogue, Digital

Output Type

Analogue, Digital

Pin Count

44

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

IDT821024

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics single-chip, four channel PCM CODEC with on chip filters. The device provides analogue-to-digital and digital-to-analogue conversions and supports both a-law and μ−law companding. The digital filters in IDT821024 provides the necessary transmit and receive filtering for voice telephone circuit to Interface with time-division multiplexed systems.

Transmit gains hardware adjustable via external components

Low power +5.0 V CMOS technology

+5.0 V single power supply

Related links