Maxim Integrated MAX3040CSE+ 4-Channel Line Transceiver, BiCMOS, Inverting, 16-Pin SOIC
- RS Stock No.:
- 190-6998
- Mfr. Part No.:
- MAX3040CSE+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6998
- Mfr. Part No.:
- MAX3040CSE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Transmitter | |
| Number of Channels | 4 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | BiCMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 7V | |
| Maximum High Level Output Current | 250mA | |
| Maximum Propagation Delay Time @ CL | 1.5μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 25mA | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX3040 | |
| Width | 6.2mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Transmitter | ||
Number of Channels 4 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type BiCMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 7V | ||
Maximum High Level Output Current 250mA | ||
Maximum Propagation Delay Time @ CL 1.5μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 25mA | ||
Maximum Operating Temperature 70°C | ||
Series MAX3040 | ||
Width 6.2mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Supply Current 2mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
ESD Protection: ±10kV—Human Body Model
Single +5V Operation
Guaranteed Device-to-Device Skew (MAX3040/MAX3041/MAX3043/MAX3044)
Pin-Compatible with 'SN75174, '26LS31C and LTC487
Hot-Swappable for Telecom Applications
Up to 20Mbps Data Rate (MAX3042B/MAX3045B)
Slew-Rate Limited (Data Rates at 2.5Mbps and 250kbps)
2nA Low-Power Shutdown Mode
1mA Operating Supply Current
±2kV EFT Fast Transient Burst Immunity
Level 2 Surge Immunity Unshielded Cable Model
Ultra-Small 16-Pin TSSOP, 16-Pin Narrow SO, and Wide 16-Pin SO
Applications/Uses
Handheld Equipment
Industrial Motor Control
Industrial PLCs
Networking
Telecommunications Equipment
Transmitter for ESD-Sensitive Applications
Related links
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX3042BCSE+ 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX3045BCSE+ 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin QSOP
- Maxim Integrated MAX3095EEE+ 4-Channel Line Transceiver Inverting, 16-Pin QSOP
- Maxim Integrated MAX3042BEUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3032EEUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
