Maxim Integrated MAX3042BEUE+ 4-Channel Line Transceiver, BiCMOS, Inverting, 16-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-7069
Mfr. Part No.:
MAX3042BEUE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Channels

4

Product Type

Line Transceiver

Output Type

BiCMOS

Polarity

Inverting

Pin Count

16

Package Type

TSSOP

Automotive Standard

No

Height

1.1 mm

IC Type

Line Transceiver IC

Input Type

Differential

Length

5.1 mm

Logic Family

CMOS/TTL

Logic Function

Transmitter

Maximum High Level Output Current

250 mA

Maximum Low Level Output Current

25 mA

Maximum Operating Temperature

85 °C

Maximum Propagation Delay Time @ CL

40 ns

Maximum Supply Voltage

7 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

-0.3 V

Mount Type

Surface

Series

MAX3042

Standards/Approvals

No

Supply Current

2 mA

Width

6.55 mm

COO (Country of Origin):
PH
ESD Protection: ±10kV—Human Body Model

Single +5V Operation

Guaranteed Device-to-Device Skew (MAX3040/MAX3041/MAX3043/MAX3044)

Pin-Compatible with 'SN75174, '26LS31C and LTC487

Hot-Swappable for Telecom Applications

Up to 20Mbps Data Rate (MAX3042B/MAX3045B)

Slew-Rate Limited (Data Rates at 2.5Mbps and 250kbps)

2nA Low-Power Shutdown Mode

1mA Operating Supply Current

±2kV EFT Fast Transient Burst Immunity

Level 2 Surge Immunity Unshielded Cable Model

Ultra-Small 16-Pin TSSOP, 16-Pin Narrow SO, and Wide 16-Pin SO

Applications/Uses

Handheld Equipment

Industrial Motor Control

Industrial PLCs

Networking

Telecommunications Equipment

Transmitter for ESD-Sensitive Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy