Renesas Electronics ICL3223EIVZ 20-Channel Line Transceiver, CMOS/TTL, 20-Pin TSSOP
- RS Stock No.:
- 264-3551
- Mfr. Part No.:
- ICL3223EIVZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 740 units)*
€1,021.20
(exc. VAT)
€1,258.00
(inc. VAT)
- 740 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 740 + | €1.38 | €1,021.20 |
*price indicative
- RS Stock No.:
- 264-3551
- Mfr. Part No.:
- ICL3223EIVZ
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Number of Channels | 20 | |
| Input Type | TTL, CMOS | |
| Output Type | CMOS/TTL | |
| Mount Type | Board | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 3mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Operating Temperature | 85°C | |
| Series | ICL3223E | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Width | 4.4mm | |
| Height | 1.2mm | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Number of Channels 20 | ||
Input Type TTL, CMOS | ||
Output Type CMOS/TTL | ||
Mount Type Board | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 3mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Low Level Output Current 300μA | ||
Maximum Operating Temperature 85°C | ||
Series ICL3223E | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Width 4.4mm | ||
Height 1.2mm | ||
Supply Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics ICL3223EIVZ 20-Channel Line Transceiver 20-Pin TSSOP
- STMicroelectronics ST3222BTR 2-Channel Line Transceiver 20-Pin TSSOP
- Renesas Electronics ICL3222EIVZ-T Line Transceiver 20-Pin TSSOP
- Renesas Electronics ICL3222ECAZ-T 2-Channel Line Transceiver 20-Pin SSOP
- Renesas Electronics 2-Channel Line Transceiver 20-Pin SSOP
- Renesas Electronics ICL3225EIAZ-T Line Transceiver 20-Pin SSOP
- Renesas Electronics ISL81387IAZ-T Line Transceiver 20-Pin QFN
- Toshiba 74VHCT540AFT Bus Transceiver TTL, 20-Pin TSSOP
