Renesas Electronics ICL3232EIBNZ 16-Channel Line Transceiver, CMOS/TTL, 16-Pin SOIC
- RS Stock No.:
- 264-3558
- Mfr. Part No.:
- ICL3232EIBNZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3558
- Mfr. Part No.:
- ICL3232EIBNZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Number of Channels | 16 | |
| Input Type | CMOS, TTL | |
| Output Type | CMOS/TTL | |
| Mount Type | Board | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 3mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 300μA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 70°C | |
| Series | ICL3232E | |
| Length | 10.5mm | |
| Width | 7.6mm | |
| Height | 2.65mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Number of Channels 16 | ||
Input Type CMOS, TTL | ||
Output Type CMOS/TTL | ||
Mount Type Board | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 3mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 300μA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 70°C | ||
Series ICL3232E | ||
Length 10.5mm | ||
Width 7.6mm | ||
Height 2.65mm | ||
Standards/Approvals RoHS | ||
Supply Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Renesas Electronics powered RS-232 transmitters/receivers that meet ElA/TIA-232. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Data rates greater than 250kbps are ensured at worst case load conditions.
Latch-up free
Manual and automatic power-down features
Receiver hysteresis for improved noise immunity
Related links
- Renesas Electronics ICL3232EIBNZ 16-Channel Line Transceiver 16-Pin SOIC
- Renesas Electronics ICL3232ECV-16Z-T 16-Channel Line Transceiver 16-Pin TSSOP
- Renesas Electronics ICL3232ECAZ-T 16-Channel Line Transceiver 16-Pin SSOP
- STMicroelectronics ST232ACDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST202ECDR 2-Channel Line Transceiver 16-Pin SOIC
- Renesas Electronics Line Transceiver 16-Pin SOIC
- Renesas Electronics ICL3232CBNZ-T Line Transceiver 16-Pin SOIC
- STMicroelectronics ST232CTR 2-Channel Line Transceiver 16-Pin TSSOP
