Renesas Electronics ISL3150EIUZ 10-Channel Line Transceiver, CMOS/TTL, 10-Pin MSOP
- RS Stock No.:
- 264-3574
- Mfr. Part No.:
- ISL3150EIUZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.46
(exc. VAT)
€14.09
(inc. VAT)
In Stock
- 975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.292 | €11.46 |
| 25 - 45 | €1.956 | €9.78 |
| 50 - 95 | €1.918 | €9.59 |
| 100 - 245 | €1.668 | €8.34 |
| 250 + | €1.562 | €7.81 |
*price indicative
- RS Stock No.:
- 264-3574
- Mfr. Part No.:
- ISL3150EIUZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Transceiver | |
| Number of Channels | 10 | |
| IC Type | Transmitter/Receiver | |
| Input Type | RS422/RS485 | |
| Output Type | CMOS/TTL | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 10 | |
| Maximum High Level Output Current | 1mA | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 70μA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Series | ISL3150E | |
| Supply Current | 550μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Transceiver | ||
Number of Channels 10 | ||
IC Type Transmitter/Receiver | ||
Input Type RS422/RS485 | ||
Output Type CMOS/TTL | ||
Package Type MSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 10 | ||
Maximum High Level Output Current 1mA | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 70μA | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Series ISL3150E | ||
Supply Current 550μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics family of 5V powered RS-485/RS-422 transceivers features high output drive and high ESD protection. The receiver inputs feature a full fail-safe design that turns the receiver outputs high when the bus inputs are open or shorted. The high output drive combined with the low bus input currents allows for connecting up to 512 transceivers on the same bus.
Ultra-low shutdown current 70nA
Full fail-safe outputs for open or shorted inputs
Supported data rates: 115kbps, 1Mbps, 20Mbps
Related links
- Renesas Electronics ISL3150EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3150EIUZ-T7A Line Transceiver, 10-Pin MSOP
- Renesas Electronics ISL32600EFUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3153EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3156EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3179EIUZ Line Transceiver Bipolar, 8-Pin MSOP
- Renesas Electronics ICL3232EIBNZ 16-Channel Line Transceiver 16-Pin SOIC
- Renesas Electronics ICL3223EIVZ 20-Channel Line Transceiver 20-Pin TSSOP
