Renesas Electronics ISL32603EFUZ 8-Channel Line Transceiver, Differential, 8-Pin MSOP
- RS Stock No.:
- 264-3601
- Mfr. Part No.:
- ISL32603EFUZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 980 units)*
€2,009.98
(exc. VAT)
€2,472.54
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 980 + | €2.051 | €2,009.98 |
*price indicative
- RS Stock No.:
- 264-3601
- Mfr. Part No.:
- ISL32603EFUZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 8 | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Maximum High Level Output Current | 100μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 80μA | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Width | 3mm | |
| Series | ISL32603E | |
| Standards/Approvals | RoHS, IEC 61000 | |
| Height | 1.1mm | |
| Supply Current | 100μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 8 | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Maximum High Level Output Current 100μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 80μA | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Width 3mm | ||
Series ISL32603E | ||
Standards/Approvals RoHS, IEC 61000 | ||
Height 1.1mm | ||
Supply Current 100μA | ||
Automotive Standard No | ||
The Renesas Electronics slew rate limited RS-485/RS-422 transceivers protected, micro-power, wide supply range transceivers for differential communication. These
transceivers have very low bus currents, so they present less than a 1/8 unit load to the bus. This allows more than 256 transmitters on the network without violating the RS-485 specifications 32 unit load maximum.
Data rates from 128kbps to 460kbps
Up to 65mV hysteresis for improved noise immunity
Symmetrical switching thresholds for less duty cycle distortion
Specified for +125°C operation
Related links
- Renesas Electronics ISL32603EFUZ 8-Channel Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32603EFUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL83072EIUZA 8-Channel Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL83075EIBZA 8-Channel Line Transceiver 8-Pin SOIC
- Renesas Electronics Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32452EIUZ Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32432EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3179EIUZ-T7A Line Transceiver 8-Pin MSOP
