Renesas Electronics ISL32432EIUZ-T7A Line Transceiver, Differential, 8-Pin MSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
256-1593
Mfr. Part No.:
ISL32432EIUZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

BiCMOS

Product Type

Line Transceiver

Logic Function

Transceiver

Number of Channels

1

IC Type

Transceiver

Input Type

RS422/RS485

Output Type

Differential

Package Type

MSOP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Maximum High Level Output Current

4.5mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.1mm

Series

ISL32432E

Width

3mm

Standards/Approvals

RoHS

Length

3mm

Automotive Standard

No

Supply Current

2.1mA

The Renesas RS-485/RS-422 Transceiver is 3.3V to 5V powered, fault protected, extended common-mode range differential transceivers for balanced communication. The RS-485 bus pins, driver outputs and receiver inputs are protected against overvoltage's up to ±40V and against ±15kV ESD strikes. Additionally, these transceivers operate in environments with common-mode voltages up to ±15V (exceeds the RS-485 requirement), making this RS-485 family one of the most robust on the market.

±15kV HBM ESD protection on RS-485 bus pins

Wide supply range of 3V to 5.5V

1/4 unit load for up to 128 devices on the bus

High transient overvoltage tolerance of ±60V

Full fail-safe (open, short, terminated) RS-485 receivers

Choice of RS-485 data rates of 250kbps or 1Mbps

Pb-free (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy