Renesas Electronics ISL41334IRZ-T7A 40-Channel Line Transceiver, 40-Pin QFN
- RS Stock No.:
- 264-3603
- Mfr. Part No.:
- ISL41334IRZ-T7A
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 250 units)*
€1,986.00
(exc. VAT)
€2,442.75
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €7.944 | €1,986.00 |
*price indicative
- RS Stock No.:
- 264-3603
- Mfr. Part No.:
- ISL41334IRZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 40 | |
| Input Type | RS422/RS485 | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5V | |
| Maximum High Level Output Current | 2μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.6mm | |
| Series | ISL4133 | |
| Length | 10.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Supply Current | 7mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 40 | ||
Input Type RS422/RS485 | ||
Package Type QFN | ||
Pin Count 40 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5V | ||
Maximum High Level Output Current 2μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.6mm | ||
Series ISL4133 | ||
Length 10.5mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Supply Current 7mA | ||
Automotive Standard No | ||
The Renesas Electronics Dual Protocol Transceivers, are two-port interface ICs in which each port can be independently configured as a single RS-485, RS-422 transceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver. The receivers feature full fail-safe operation, so the Rx outputs remain in a high state if the inputs are open or shorted together. The transmitters support up to three data rates, two of which are slew rate limited for problem-free communications.
QFN package saves board space
Flow-through pinouts simplify board layouts
Loopback mode facilitates board self-test functions
Related links
- Renesas Electronics ISL41334IRZ-T7A 40-Channel Line Transceiver, 40-Pin QFN
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3333IRZ-T7A
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3331IRZ
- Renesas Electronics ISL3333IRZ Line Transceiver 40-Pin QFN
- MaxLinear Multiprotocol Transceiver 40-Pin QFN, SP338EER1-0A-EB
- Renesas Electronics ISL4223EIRZ-T7A Line Transceiver Inverting, 20-Pin QFN
- Renesas Electronics Line Transceiver, 20-Pin QFN
