Renesas Electronics ISL83072EIUZA 8-Channel Line Transceiver, Differential, 8-Pin MSOP
- RS Stock No.:
- 264-3624
- Mfr. Part No.:
- ISL83072EIUZA
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.77
(exc. VAT)
€7.10
(inc. VAT)
In Stock
- 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.154 | €5.77 |
| 25 - 45 | €0.986 | €4.93 |
| 50 - 95 | €0.968 | €4.84 |
| 100 - 245 | €0.84 | €4.20 |
| 250 + | €0.788 | €3.94 |
*price indicative
- RS Stock No.:
- 264-3624
- Mfr. Part No.:
- ISL83072EIUZA
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 8 | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 125μA | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 80μA | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Series | ISL83072E | |
| Automotive Standard | No | |
| Supply Current | 800μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 8 | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Package Type MSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 8 | ||
Maximum High Level Output Current 125μA | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 80μA | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Series ISL83072E | ||
Automotive Standard No | ||
Supply Current 800μA | ||
The Renesas Electronics BiCMOS 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. These devices have very low bus currents, so they present a true 1/8 unit load to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specification 32 unit load maximum, and without using repeaters.
Half and full duplex pinouts
Three state Rx and Tx outputs available
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL83072EIUZA 8-Channel Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32603EFUZ 8-Channel Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL83075EIBZA 8-Channel Line Transceiver 8-Pin SOIC
- Renesas Electronics Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32452EIUZ Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32432EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3179EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32601EFBZ-T7A Line Transceiver 8-Pin MSOP
