Texas Instruments SN74LS07D Buffer & Line Driver, Open Collector, Non-Inverting, 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

€3.83

(exc. VAT)

€4.71

(inc. VAT)

RS Stock No.:
303-6276
Mfr. Part No.:
SN74LS07D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer & Line Driver

Output Type

Open Collector

Polarity

Non-Inverting

Pin Count

14

Package Type

SOIC

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Logic Family

LS

Maximum High Level Output Current

-0.25 mA

Maximum Low Level Output Current

40 mA

Mount Type

Surface

The Texas Instruments SN74LS07 series offers hex buffers and drivers feature high-voltage open-collector outputs to Interface with high-level circuits or for driving high-current loads. They are also characterized for use as buffers for driving TTL inputs. These devices have a rated output voltage of 30 V. The maximum sink current is 40 mA.

Convert TTL Voltage Levels to MOS Levels

High Sink-Current Capability

Input Clamping Diodes Simplify

System Design

Open-Collector Driver for Indicator Lamps

and Relays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy