Texas Instruments SN74LVC1G07DCKT Buffer & Line Driver, Open Drain, Non-Inverting, 5-Pin SOT-323
- RS Stock No.:
- 662-8708
- Mfr. Part No.:
- SN74LVC1G07DCKT
- Manufacturer:
- Texas Instruments
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.12
(exc. VAT)
€5.07
(inc. VAT)
- 145 unit(s) ready to ship from another location
- Plus 760 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.824 | €4.12 | - |
| 25 - 45 | €0.784 | €3.92 | 4% |
| 50 - 120 | €0.70 | €3.50 | 15% |
| 125 - 245 | €0.632 | €3.16 | 23% |
| 250 + | €0.60 | €3.00 | 27% |
*price indicative
- RS Stock No.:
- 662-8708
- Mfr. Part No.:
- SN74LVC1G07DCKT
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Driver, Buffer | |
| Number of Channels | 1 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | Open Drain | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 4.5ns | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Series | SN74LVC1G07 | |
| Standards/Approvals | No | |
| Length | 2.15mm | |
| Supply Current | 10μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Product Type Buffer & Line Driver | ||
Logic Function Driver, Buffer | ||
Number of Channels 1 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type Open Drain | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 4.5ns | ||
Maximum Low Level Output Current 32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Width 1.4mm | ||
Series SN74LVC1G07 | ||
Standards/Approvals No | ||
Length 2.15mm | ||
Supply Current 10μA | ||
Automotive Standard AEC-Q100 | ||
74LVC1G Family, Texas Instruments
74LVC Family
Related links
- Texas Instruments SN74LVC1G07DCKT Buffer & Line Driver Non-Inverting, 5-Pin SOT-323
- Texas Instruments SN74LVC1G07DBVR Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
- Texas Instruments SN74LVC1G07DBVT Buffer & Line Driver Non-Inverting, 5-Pin SOT-23
- Nexperia 74LVC1G07GW Open Drain 5-Pin TSSOP
- DiodesZetex 74LVC1G07SE-7 Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- Texas Instruments SN74LVC2G07DBVR 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-23
- DiodesZetex 74LVC2G07DW-7 2-Channel Buffer & Line Driver Non-Inverting, 6-Pin SOT-363
- Texas Instruments SN74LVC1G06DBVT Buffer & Line Driver Inverting, 5-Pin SOT-23
