Maxim Integrated MAX489ESD+, Line Transceiver, RS-422, RS-485, 4.75 → 5.25 V, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-8522P
Mfr. Part No.:
MAX489ESD+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+85 °C

Pin Count

14

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Length

8.75mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy